



2-2029090-0 | |
|---|---|
DigiKey Part Number | A128555-ND |
Manufacturer | |
Manufacturer Product Number | 2-2029090-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Red 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,46200 € | 23,10 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,41240 € | 103,10 € |
| 500 | 0,39268 € | 196,34 € |
| 1.000 | 0,37394 € | 373,94 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

