
2-2013290-2 | |
|---|---|
DigiKey Part Number | A141609TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2013290-2 |
Description | CONN SKT SODIMM 204POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013290-2 Models |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Reverse |
Packaging Tape & Reel (TR) | Card Thickness 0.039" (1.00mm) |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 204 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle 25° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 5,58845 € | 55.884,50 € |
| Unit Price without VAT: | 5,58845 € |
|---|---|
| Unit Price with VAT: | 6,65026 € |










