
2-1971906-4 | |
|---|---|
cms-digikey-product-number | A115846-ND |
cms-manufacturer | TE Connectivity AMP Connectors |
cms-manufacturer-product-number | 2-1971906-4 |
cms-description | CONN HEADER VERT 8POS 3.3MM |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole 8 position 0.130" (3.30mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 2-1971906-4 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.575" (14.60mm) | |
Insulation Height | 0.561" (14.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31120 € | 7,78 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,28220 € | 28,22 € |
| 250 | 0,26444 € | 66,11 € |
| 500 | 0,25178 € | 125,89 € |
| 1.000 | 0,23976 € | 239,76 € |
| 2.500 | 0,22474 € | 561,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |





