
2-192000-3 | |
|---|---|
DigiKey Part Number | 2-192000-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-192000-3 |
Description | CONTACT FEMALE BAND SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
EDA/CAD Models | 2-192000-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 500.0µin (12.70µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 155,63104 € | 77.815,52 € |
| Unit Price without VAT: | 155,63104 € |
|---|---|
| Unit Price with VAT: | 185,20094 € |

