2-178136-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-178136-3

DigiKey Part Number
A29374-ND
Manufacturer
Manufacturer Product Number
2-178136-3
Description
CONN HEADER VERT 3POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-178136-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.850" (21.59mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600V
Mated Stacking Heights
31.00mm ~ 32.50mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,18000 €3,18 €
202,57250 €51,45 €
1002,29610 €229,61 €
5002,04962 €1.024,81 €
1.0001,95186 €1.951,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €