
2-1775801-2 | |
|---|---|
DigiKey Part Number | 2-1775801-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1775801-2 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-1775801-2 Models |
Category | Features Board Lock, Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 64 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,62341 € | 5.844,28 € |
| Unit Price without VAT: | 1,62341 € |
|---|---|
| Unit Price with VAT: | 1,93186 € |

