2-1761680-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Molex
In Stock: 358
Unit Price: 2,70000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1,68380 €
Datasheet

Similar


HARTING
In Stock: 53
Unit Price: 1,85000 €
Datasheet

Similar


HARTING
In Stock: 1.056
Unit Price: 1,85000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.231
Unit Price: 1,61000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,57000 €
Datasheet

Similar


Samtec Inc.
In Stock: 248
Unit Price: 3,63000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,49636 €

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,44124 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,60818 €
Datasheet

Similar


Samtec Inc.
In Stock: 22
Unit Price: 3,69000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,71591 €
Datasheet

Similar


Samtec Inc.
In Stock: 17
Unit Price: 3,05000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1761680-5

DigiKey Part Number
2-1761680-5-ND
Manufacturer
Manufacturer Product Number
2-1761680-5
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1761680-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.165" (4.19mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes