
2-1747535-3 | |
|---|---|
DigiKey Part Number | A119408-ND |
Manufacturer | |
Manufacturer Product Number | 2-1747535-3 |
Description | CONN PLUG HSG 3POS DYNAMIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-1747535-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,96000 € | 29,60 € |
| 25 | 2,77400 € | 69,35 € |
| 50 | 2,64140 € | 132,07 € |
| 100 | 2,51530 € | 251,53 € |
| 300 | 2,32760 € | 698,28 € |
| 500 | 2,24524 € | 1.122,62 € |
| 1.000 | 2,13812 € | 2.138,12 € |
| 2.500 | 2,00440 € | 5.011,00 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |











