
2-1735482-2 | |
|---|---|
DigiKey Part Number | A108275TR-ND - Tape & Reel (TR) A108275CT-ND - Cut Tape (CT) A108275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1735482-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1735482-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,31200 € | 73,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,90440 € | 590,44 € |
| 200 | 5,62275 € | 1.124,55 € |
| 300 | 5,46427 € | 1.639,28 € |
| 500 | 5,27098 € | 2.635,49 € |
| 700 | 5,14746 € | 3.603,22 € |
| 1.000 | 5,04454 € | 5.044,54 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |











