
2-1735481-5 | |
|---|---|
DigiKey Part Number | 17-2-1735481-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1735481-5 |
Description | 0.8FH,R17H.5,120,30/SN,TU,SC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1735481-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm |
Number of Positions 120 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 11,45415 € | 5.497,99 € |
| Unit Price without VAT: | 11,45415 € |
|---|---|
| Unit Price with VAT: | 13,63044 € |

