

2-1734839-5 | |
---|---|
DigiKey Part Number | A101342TR-ND - Tape & Reel (TR) A101342CT-ND - Cut Tape (CT) A101342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734839-5 |
Description | CONN FPC TOP 25POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734839-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,69900 € | 6,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,78379 € | 1.567,58 € |
4.000 | 0,74641 € | 2.985,64 € |
6.000 | 0,72537 € | 4.352,22 € |
10.000 | 0,69973 € | 6.997,30 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |