



2-1718324-1 | |
|---|---|
DigiKey Part Number | A126733-ND |
Manufacturer | |
Manufacturer Product Number | 2-1718324-1 |
Description | CONN PLUG HSG 62POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1718324-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 10,04500 € | 100,45 € |
| 25 | 9,41600 € | 235,40 € |
| 80 | 8,67400 € | 693,92 € |
| 160 | 8,26031 € | 1.321,65 € |
| 320 | 7,86634 € | 2.517,23 € |
| 560 | 7,56218 € | 4.234,82 € |
| 1.040 | 7,55160 € | 7.853,66 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |





