
2-1670901-1 | |
|---|---|
DigiKey Part Number | 2-1670901-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1670901-1 |
Description | CONN RCPT HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1670901-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,09760 € | 52,44 € |
| 50 | 1,99740 € | 99,87 € |
| 230 | 1,79343 € | 412,49 € |
| 460 | 1,70785 € | 785,61 € |
| 690 | 1,65970 € | 1.145,19 € |
| 1.150 | 1,60097 € | 1.841,12 € |
| 2.530 | 1,51441 € | 3.831,46 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |











