
2-1670214-1 | |
|---|---|
DigiKey Part Number | 2-1670214-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1670214-1 |
Description | CONN PLUG HSG 7POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1670214-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,98700 € | 19,87 € |
| 25 | 1,86240 € | 46,56 € |
| 50 | 1,77360 € | 88,68 € |
| 100 | 1,68880 € | 168,88 € |
| 250 | 1,58304 € | 395,76 € |
| 500 | 1,50746 € | 753,73 € |
| 1.000 | 1,43553 € | 1.435,53 € |
| 2.500 | 1,34572 € | 3.364,30 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |


