Similar
Similar

2-1658043-5 | |
|---|---|
DigiKey Part Number | A118377-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658043-5 |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658043-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm |
Number of Positions 200 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658012-5 | TE Connectivity AMP Connectors | 0 | A108923-ND | 16,13600 € | Similar |
| 1658043-5 | TE Connectivity AMP Connectors | 0 | A118275-ND | 15,99192 € | Similar |
| 1658462-5 | TE Connectivity AMP Connectors | 0 | 1658462-5-ND | 26,49633 € | Similar |
| 2-1658012-5 | TE Connectivity AMP Connectors | 0 | A118372-ND | 16,33406 € | Similar |
| 2-1658462-5 | TE Connectivity AMP Connectors | 0 | 2-1658462-5-ND | 27,48075 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 14,70550 € | 1.764,66 € |
| Unit Price without VAT: | 14,70550 € |
|---|---|
| Unit Price with VAT: | 17,49955 € |











