
2-1612962-3 | |
|---|---|
DigiKey Part Number | 2-1612962-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1612962-3 |
Description | CONN PLUG 10POS 2.00MM EDGE R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1612962-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 2,07137 € | 11.931,09 € |
| Unit Price without VAT: | 2,07137 € |
|---|---|
| Unit Price with VAT: | 2,46493 € |






