
2-1564414-1 | |
|---|---|
DigiKey Part Number | 2-1564414-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564414-1 |
Description | CONN PLUG HSG 12POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564414-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,37200 € | 59,30 € |
| 50 | 2,25860 € | 112,93 € |
| 100 | 2,15070 € | 215,07 € |
| 280 | 2,00000 € | 560,00 € |
| 560 | 1,90455 € | 1.066,55 € |
| 1.120 | 1,81370 € | 2.031,34 € |
| 2.520 | 1,71292 € | 4.316,56 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |



