
2-1564412-1 | |
|---|---|
DigiKey Part Number | 2-1564412-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564412-1 |
Description | CONN PLUG HSG 18POS 4.00MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564412-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,65500 € | 26,55 € |
| 25 | 2,48840 € | 62,21 € |
| 50 | 2,36960 € | 118,48 € |
| 200 | 2,14870 € | 429,74 € |
| 400 | 2,04618 € | 818,47 € |
| 600 | 1,98848 € | 1.193,09 € |
| 1.000 | 1,91814 € | 1.918,14 € |
| 2.600 | 1,79320 € | 4.662,32 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |







