



2-1447232-6 | |
|---|---|
DigiKey Part Number | A128514-ND |
Manufacturer | |
Manufacturer Product Number | 2-1447232-6 |
Description | CONN PLUG HSG 44POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1447232-6 Models |
Category | Row Spacing 0.157" (4.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 10 | 12,70100 € | 127,01 € |
| 25 | 11,90560 € | 297,64 € |
| 50 | 11,33740 € | 566,87 € |
| 144 | 10,52243 € | 1.515,23 € |
| 288 | 10,02063 € | 2.885,94 € |
| 576 | 9,54297 € | 5.496,75 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |



