
2-1419158-8 | |
|---|---|
DigiKey Part Number | 2-1419158-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1419158-8 |
Description | CONN PLUG HSG 22POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-1419158-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,32920 € | 33,23 € |
| 50 | 1,26540 € | 63,27 € |
| 100 | 1,20490 € | 120,49 € |
| 250 | 1,12948 € | 282,37 € |
| 500 | 1,07554 € | 537,77 € |
| 1.000 | 1,02422 € | 1.024,22 € |
| 2.500 | 0,96013 € | 2.400,33 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



