
2-1419158-3 | |
|---|---|
DigiKey Part Number | 2-1419158-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1419158-3 |
Description | CONN PIN 18.5-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18.5-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1419158-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18.5-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33.000 | 0,21602 € | 7.128,66 € |
| Unit Price without VAT: | 0,21602 € |
|---|---|
| Unit Price with VAT: | 0,25706 € |




