
2-1418637-5 | |
|---|---|
DigiKey Part Number | 2-1418637-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1418637-5 |
Description | CAN MODUL5X2 / 1X3POS., MQS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector Solder Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-1418637-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 10 | 11,12400 € | 111,24 € |
| 25 | 10,42720 € | 260,68 € |
| 50 | 9,92940 € | 496,47 € |
| 100 | 9,53510 € | 953,51 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |









