



2-1376388-3 | |
|---|---|
DigiKey Part Number | A128499-ND |
Manufacturer | |
Manufacturer Product Number | 2-1376388-3 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1376388-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,21760 € | 10,88 € |
| 100 | 0,20730 € | 20,73 € |
| 250 | 0,19428 € | 48,57 € |
| 500 | 0,18500 € | 92,50 € |
| 1.000 | 0,17616 € | 176,16 € |
| 2.500 | 0,16512 € | 412,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









