111196-1, 2-111196-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
111196-1, 2-111196-5
2-111196-5
2-111196-5

2-111196-5

DigiKey Part Number
A31856-ND
Manufacturer
Manufacturer Product Number
2-111196-5
Description
CONN RCPT 10P IDC 30-32AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-111196-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30-32 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.151
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,61000 €5,61 €
104,77000 €47,70 €
254,47080 €111,77 €
504,25740 €212,87 €
1104,02700 €442,97 €
3303,77636 €1.246,20 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €