
2-100103-0 | |
|---|---|
DigiKey Part Number | A104870-ND |
Manufacturer | |
Manufacturer Product Number | 2-100103-0 |
Description | CONN STRAIN RELIEF 20POS |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-100103-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |


