
1SNA115116R0700 | |
|---|---|
DigiKey Part Number | 17-1SNA115116R0700-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115116R0700 |
Description | M4/6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115116R0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,84200 € | 46,05 € |
| 50 | 1,67600 € | 83,80 € |
| 100 | 1,53800 € | 153,80 € |
| 250 | 1,39424 € | 348,56 € |
| 500 | 1,31046 € | 655,23 € |
| 1.000 | 1,24426 € | 1.244,26 € |
| 5.000 | 1,15466 € | 5.773,30 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |










