
1SNA105051R2000 | |
|---|---|
DigiKey Part Number | 17-1SNA105051R2000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA105051R2000 |
Description | M4/6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA105051R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,84200 € | 46,05 € |
| 50 | 1,67600 € | 83,80 € |
| 100 | 1,53820 € | 153,82 € |
| 250 | 1,39440 € | 348,60 € |
| 500 | 1,31058 € | 655,29 € |
| 1.000 | 1,24438 € | 1.244,38 € |
| 5.000 | 1,15477 € | 5.773,85 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


