
1MM-R-D41-VS-00-F-TBP | |
|---|---|
DigiKey Part Number | 17-1MM-R-D41-VS-00-F-TBP-ND |
Manufacturer | |
Manufacturer Product Number | 1MM-R-D41-VS-00-F-TBP |
Description | SCL 1.0 RCPT DR VT 082 SMT G1 TB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Series | Insulation Color Black |
Packaging Box | Insulation Height 0.118" (3.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 8,41159 € | 3.280,52 € |
| Unit Price without VAT: | 8,41159 € |
|---|---|
| Unit Price with VAT: | 10,00979 € |

