50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MM-R-D25-VS-00-F-TBP

DigiKey Part Number
17-1MM-R-D25-VS-00-F-TBP-ND
Manufacturer
Manufacturer Product Number
1MM-R-D25-VS-00-F-TBP
Description
SCL 1.0 RCPT DR VT 050 SMT G1 TB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Series
Insulation Color
Black
Packaging
Box
Insulation Height
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.039" (1.00mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,86000 €7,86 €
216,34000 €133,14 €
1055,65914 €594,21 €
5045,06653 €2.553,53 €
1.0084,82494 €4.863,54 €
Manufacturers Standard Package
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €