
1MM-R-D16-VS-00-F-TRP | |
|---|---|
DigiKey Part Number | 17-1MM-R-D16-VS-00-F-TRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1MM-R-D16-VS-00-F-TRP |
Description | SCL 1.0 RCPT DR VT 032 SMT G1 TR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 5.00µin (0.127µm) | |
Insulation Color | Black | |
Insulation Height | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Applications | General Purpose | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,27107 € | 3.843,96 € |
| Unit Price without VAT: | 4,27107 € |
|---|---|
| Unit Price with VAT: | 5,08257 € |

