
1MM-HU-D07-VS-00-H-TBP | |
|---|---|
cms-digikey-product-number | 17-1MM-HU-D07-VS-00-H-TBP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1MM-HU-D07-VS-00-H-TBP |
cms-description | SCL 1.0 HDR DRVT USP 014 SMT G3 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.470 | 1,81627 € | 2.669,92 € |
| Unit Price without VAT: | 1,81627 € |
|---|---|
| Unit Price with VAT: | 2,16136 € |

