1986711-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1986711-5
1986711-5
1986711-5

1986711-5

DigiKey Part Number
A104557-ND
Manufacturer
Manufacturer Product Number
1986711-5
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986711-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.106
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,71000 €6,71 €
104,75900 €47,59 €
254,19440 €104,86 €
503,85040 €192,52 €
1503,43227 €514,84 €
3003,23583 €970,75 €
6003,08108 €1.848,65 €
1.0502,98118 €3.130,24 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €