1986692-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1986692-6
1986692-6
1986692-6

1986692-6

DigiKey Part Number
A104374-ND
Manufacturer
Manufacturer Product Number
1986692-6
Description
TERM BLOCK PLUG 6POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1986692-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
9 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.05-2mm²
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.459" (11.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,34000 €11,34 €
108,06400 €80,64 €
257,15920 €178,98 €
506,61480 €330,74 €
1006,17600 €617,60 €
3005,65840 €1.697,52 €
5005,47756 €2.738,78 €
1.0005,27994 €5.279,94 €
Manufacturers Standard Package
Unit Price without VAT:11,34000 €
Unit Price with VAT:13,49460 €