
1971919-1 | |
|---|---|
DigiKey Part Number | 17-1971919-1-ND |
Manufacturer | |
Manufacturer Product Number | 1971919-1 |
Description | PIN KITS, PV4 PANEL MOUNTED CONN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Non-Keyed 10 ~ 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1971919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Non-Keyed | |
Features | 10 ~ 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,98800 € | 49,70 € |
| 50 | 1,89300 € | 94,65 € |
| 100 | 1,80260 € | 180,26 € |
| 250 | 1,68972 € | 422,43 € |
| 500 | 1,60904 € | 804,52 € |
| 1.000 | 1,53228 € | 1.532,28 € |
| 3.000 | 1,41808 € | 4.254,24 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |











