



1969899-1 | |
|---|---|
DigiKey Part Number | 17-1969899-1-ND |
Manufacturer | |
Manufacturer Product Number | 1969899-1 |
Description | 250 FAST FLAG HSG-R.H.FLAG 2P BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969899-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,28390 € | 28,39 € |
| 250 | 0,26608 € | 66,52 € |
| 500 | 0,25338 € | 126,69 € |
| 1.500 | 0,23445 € | 351,68 € |
| 3.000 | 0,22326 € | 669,78 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

