2 Position Cluster Block Housing Connector Female, Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969357-1

DigiKey Part Number
A144544-ND
Manufacturer
Manufacturer Product Number
1969357-1
Description
CONN RCPT CLUSTER BLK HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Cluster Block Housing Connector Female, Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
1969357-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Cluster Block Housing
Terminal Type
Cluster Pin
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
2
Stacking Direction
Side to Side
For Use With/Related Products
2.30mm Dia Receptacle
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polybutylene Terephthalate (PBT)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.848
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,60300 €6,03 €
250,56480 €14,12 €
500,53760 €26,88 €
1000,51190 €51,19 €
2500,47980 €119,95 €
5000,45686 €228,43 €
1.0000,43503 €435,03 €
2.5000,40779 €1.019,47 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €