
1939870-1 | |
|---|---|
DigiKey Part Number | A118090TR-ND - Tape & Reel (TR) A118090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1939870-1 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1939870-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.110" (2.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59300 € | 35,93 € |
| 25 | 3,36760 € | 84,19 € |
| 50 | 3,20700 € | 160,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,78322 € | 500,98 € |
| 360 | 2,65039 € | 954,14 € |
| 540 | 2,57569 € | 1.390,87 € |
| 900 | 2,48456 € | 2.236,10 € |
| 1.260 | 2,42633 € | 3.057,18 € |
| 1.800 | 2,36609 € | 4.258,96 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |









