
193837-7 | |
|---|---|
DigiKey Part Number | 193837-7-ND |
Manufacturer | |
Manufacturer Product Number | 193837-7 |
Description | CONTACT PIN POWER 1/0AWG SILVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193837-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 185 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 61,94458 € | 74.333,50 € |
| Unit Price without VAT: | 61,94458 € |
|---|---|
| Unit Price with VAT: | 73,71405 € |


