
193534-1 | |
|---|---|
DigiKey Part Number | A112894-ND |
Manufacturer | |
Manufacturer Product Number | 193534-1 |
Description | CONN PIN 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 193534-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,91100 € | 139,11 € |
| 25 | 13,03960 € | 325,99 € |
| 50 | 12,41760 € | 620,88 € |
| 100 | 11,82520 € | 1.182,52 € |
| 250 | 11,08556 € | 2.771,39 € |
| 500 | 10,78210 € | 5.391,05 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |



