



1934357-1 | |
|---|---|
DigiKey Part Number | A107881-ND |
Manufacturer | |
Manufacturer Product Number | 1934357-1 |
Description | CONN HEADER HD 90POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934357-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Coplanar, Daughtercard | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.5A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 90 | Operating Temperature -65°C ~ 90°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.075" (1.90mm) | Base Product Number |
Number of Rows 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 € | 21,17 € |
| 26 | 16,81692 € | 437,24 € |
| 104 | 15,25038 € | 1.586,04 € |
| 520 | 13,61523 € | 7.079,92 € |
| Unit Price without VAT: | 21,17000 € |
|---|---|
| Unit Price with VAT: | 25,19230 € |

