
1933152-4 | |
|---|---|
DigiKey Part Number | 1933152-4-ND |
Manufacturer | |
Manufacturer Product Number | 1933152-4 |
Description | CBL ASSY D-SUB 25P M-110 PL 4' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to 110 Plug (4) 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | D-Sub 25 pos Male to 110 Plug (4) | |
Length | 4.00' (1.22m) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |

