Image for 1924940-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924940-1

DigiKey Part Number
1924940-1-ND
Manufacturer
Manufacturer Product Number
1924940-1
Description
PLUG ASSY, 96P GPEC II KEY A LEF
Customer Reference
Detailed Description
96 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Gray
Features
Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.