
1924463-3 | |
|---|---|
DigiKey Part Number | A104143TR-ND - Tape & Reel (TR) A104143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924463-3 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924463-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,25440 € | 6,36 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,23060 € | 23,06 € |
| 250 | 0,21616 € | 54,04 € |
| 500 | 0,20582 € | 102,91 € |
| 1.000 | 0,19599 € | 195,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16883 € | 675,32 € |
| 8.000 | 0,16077 € | 1.286,16 € |
| 12.000 | 0,15624 € | 1.874,88 € |
| 20.000 | 0,15071 € | 3.014,20 € |
| 28.000 | 0,14718 € | 4.121,04 € |
| 40.000 | 0,14352 € | 5.740,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |














