1924340-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924340-1

DigiKey Part Number
17-1924340-1-ND
Manufacturer
Manufacturer Product Number
1924340-1
Description
36P, 2 ROW CARRIER FOR 54P LAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1924340-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.088" (2.24mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,67700 €16,77 €
251,57240 €39,31 €
501,49720 €74,86 €
1001,42570 €142,57 €
2501,33636 €334,09 €
5001,27256 €636,28 €
1.0001,21184 €1.211,84 €
2.5001,13602 €2.840,05 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €