
1909783-3 | |
|---|---|
DigiKey Part Number | A119045-ND |
Manufacturer | |
Manufacturer Product Number | 1909783-3 |
Description | CONN RCPT HSG 4POS 1.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1909783-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,32540 € | 32,54 € |
| 250 | 0,30504 € | 76,26 € |
| 500 | 0,29042 € | 145,21 € |
| 1.000 | 0,27656 € | 276,56 € |
| 3.000 | 0,25593 € | 767,79 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



