
1909782-1 | |
|---|---|
DigiKey Part Number | A118078TR-ND - Tape & Reel (TR) A118078CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1909782-1 |
Description | CONN HEADER SMD R/A 2POS 1.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1909782-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,48650 € | 48,65 € |
| 500 | 0,42180 € | 210,90 € |
| 1.000 | 0,39666 € | 396,66 € |
| 5.000 | 0,34394 € | 1.719,70 € |
| 10.000 | 0,34079 € | 3.407,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,71228 € | 19.943,84 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


