
190686-2 | |
|---|---|
DigiKey Part Number | 190686-2-ND |
Manufacturer | |
Manufacturer Product Number | 190686-2 |
Description | POSILOK REC TP BR |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-17 AWG |
Series | Insulation Non-Insulated |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Material Brass |
Terminal Type Standard | Contact Finish Tin |
Gender Female | Insulation Diameter 0.102" ~ 0.142" (2.59mm ~ 3.61mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.854" (21.70mm) |

