
1903985-1 | |
|---|---|
DigiKey Part Number | 17-1903985-1-ND |
Manufacturer | |
Manufacturer Product Number | 1903985-1 |
Description | 0.50 SERIES CONN 2POS PLUG HOUSI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903985-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76791 € | 1.535,82 € |
| Unit Price without VAT: | 0,76791 € |
|---|---|
| Unit Price with VAT: | 0,91381 € |










