
1903117-2 | |
|---|---|
DigiKey Part Number | A106307-ND |
Manufacturer | |
Manufacturer Product Number | 1903117-2 |
Description | CONN TAB 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1903117-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,55980 € | 27,99 € |
| 100 | 0,53290 € | 53,29 € |
| 250 | 0,49944 € | 124,86 € |
| 500 | 0,47560 € | 237,80 € |
| 1.000 | 0,45290 € | 452,90 € |
| 3.000 | 0,41912 € | 1.257,36 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










