
1892430-5 | |
|---|---|
DigiKey Part Number | A107803-ND |
Manufacturer | |
Manufacturer Product Number | 1892430-5 |
Description | CONN RCPT MULTI-BEAM 28POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1892430-5 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 24 Signal, 4 Power |
Part Status Active | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 28 | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 5,26116 € | 5.787,28 € |
| Unit Price without VAT: | 5,26116 € |
|---|---|
| Unit Price with VAT: | 6,26078 € |

